857-022-441-102

Heilind Number:EDA857-022-441-102
Manufacturer:EDAC
Manufacturer Number:857-022-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-441-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and performance, this connector features a single row layout with 22 positions, each crafted from Copper Alloy for reliable conductivity. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees stability in harsh conditions. Perfect for applications requiring a robust and efficient board-to-board connection, this connector is a vital component in your electronic assembly. Elevate your connectivity solutions with this high-performance Card Edge Connector.