857-022-441-104

Heilind Number:EDA857-022-441-104
Manufacturer:EDAC
Manufacturer Number:857-022-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-441-104

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for durability and reliability in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and stable performance. With a single row layout and 22 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Elevate your PCB connections with this essential component.