857-022-441-108

Heilind Number:EDA857-022-441-108
Manufacturer:EDAC
Manufacturer Number:857-022-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-441-108

Detailed Description

Introducing our high temp card edge connector, designed for reliable performance in demanding environments. This black connector features a single row with 22 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, with an operating temperature range of -40 to 105°C. Crafted from durable copper alloy, the contacts guarantee optimal conductivity. Its straight mount orientation simplifies installation. Trust in this connector for secure and efficient connectivity in your electronic applications.