857-022-441-112

Heilind Number:EDA857-022-441-112
Manufacturer:EDAC
Manufacturer Number:857-022-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-441-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. This black connector, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in extreme operating conditions, withstanding temperatures ranging from -40 to 105°C. Featuring a single row design with 22 positions, it facilitates efficient board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Its straight mount orientation further simplifies installation. Trust in this essential connector for seamless and high-performance electronic setups.