857-022-442-201

Heilind Number:EDA857-022-442-201
Manufacturer:EDAC
Manufacturer Number:857-022-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The 2-row design with 22 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and efficiency for seamless board-to-board connections.