857-022-442-202

Heilind Number:EDA857-022-442-202
Manufacturer:EDAC
Manufacturer Number:857-022-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-442-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows of 22 positions each, it provides ample connectivity for your applications. The Copper Alloy contacts, rated for 5A, guarantee excellent conductivity and durability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precision in alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for your projects. Trust in our high-quality, performance-driven connector to deliver seamless board-to-board connections every time.