857-022-442-203

Heilind Number:EDA857-022-442-203
Manufacturer:EDAC
Manufacturer Number:857-022-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-442-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in extreme conditions. The straight mount orientation adds convenience to installation, making it a must-have component for your PCB connectivity needs.