857-022-442-207

Heilind Number:EDA857-022-442-207
Manufacturer:EDAC
Manufacturer Number:857-022-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-442-207

Detailed Description

Enhance your high-temperature circuitry with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a copper alloy contact material and a current rating of 5A, it guarantees reliable power transmission. Boasting a two-row configuration with 22 positions and a pitch of .156 inches, it provides versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.