857-022-442-212

Heilind Number:EDA857-022-442-212
Manufacturer:EDAC
Manufacturer Number:857-022-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-442-212

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 22 positions spread across two rows, it offers seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in this black connector to deliver consistent and efficient power delivery, even in the most demanding conditions.