857-022-445-101

Heilind Number:EDA857-022-445-101
Manufacturer:EDAC
Manufacturer Number:857-022-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-445-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in extreme conditions, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With a 5A amperage rating, it guarantees efficient power transmission. The copper alloy contact material and .156-inch pitch deliver secure connectivity, while the 1-row design with 22 positions allows for streamlined PCB layouts. Suitable for straight mounting, it offers convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Elevate your board-to-board connections with this essential component.