857-022-445-102

Heilind Number:EDA857-022-445-102
Manufacturer:EDAC
Manufacturer Number:857-022-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-445-102

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 22 positions and a pitch of .156 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robustness and fire resistance. Contacts are made of durable copper alloy, allowing for secure and efficient data transmission. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.