857-022-445-103

Heilind Number:EDA857-022-445-103
Manufacturer:EDAC
Manufacturer Number:857-022-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-445-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless board-to-board connectivity. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in the most demanding environments. With a single row layout and 22 positions, it offers ample space for efficient data transmission. The copper alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance to take your electronics to the next level.