857-022-445-104

Heilind Number:EDA857-022-445-104
Manufacturer:EDAC
Manufacturer Number:857-022-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-445-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 22 positions with a pitch of .156 inches and row spacing of .2 inches. The housing is constructed of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Copper Alloy contacts provide reliable conductivity, while a 5A amperage rating supports power-intensive applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding PCB setups. Explore our range of connectors for seamless board-to-board connections.