857-022-445-107

Heilind Number:EDA857-022-445-107
Manufacturer:EDAC
Manufacturer Number:857-022-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-445-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek black hue. Designed for efficiency, it boasts a 5 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for reliable performance even in high-temperature environments. With a single row layout and 22 positions, it offers seamless connectivity in a compact form. The copper alloy contact material ensures secure and durable contact, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for board-to-board connections, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile choice for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.