857-022-445-108

Heilind Number:EDA857-022-445-108
Manufacturer:EDAC
Manufacturer Number:857-022-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-445-108

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row with 22 positions, ensuring efficient and reliable board-to-board connections. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, guaranteeing longevity and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Perfect for industrial and commercial use, this connector is a must-have for your connectivity needs.