857-022-445-112

Heilind Number:EDA857-022-445-112
Manufacturer:EDAC
Manufacturer Number:857-022-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-445-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 22 positions, it ensures seamless board-to-board connectivity. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial applications. Upgrade to our Card Edge Connector today and experience unparalleled durability and efficiency.