857-022-447-101

Heilind Number:EDA857-022-447-101
Manufacturer:EDAC
Manufacturer Number:857-022-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-447-101

Detailed Description

Introducing our top-of-the-line High Temp Card Edge Connector, designed for demanding applications where reliability is paramount. With a sleek black design, this connector not only delivers high performance but also adds a touch of sophistication to your setup. Engineered for efficiency, it features 22 positions in a single row, accommodating various connections with ease. The robust housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation further simplifies installation, making it the perfect choice for board-to-board connections. Trust in our connector to provide consistent performance, even in the most challenging environments. Elevate your setup with this essential component that combines functionality and style seamlessly.