857-022-447-104

Heilind Number:EDA857-022-447-104
Manufacturer:EDAC
Manufacturer Number:857-022-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-447-104

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black finish and is engineered to withstand extreme operating conditions, with a temperature range of -40 to 105 °C. Its single-row configuration features 22 positions, making it ideal for a wide range of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, reliability is guaranteed. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are assured. Whether for industrial or commercial use, this connector's straight mount orientation ensures seamless integration. Trust in this essential component for high-speed, high-efficiency connectivity solutions.