857-022-447-107

Heilind Number:EDA857-022-447-107
Manufacturer:EDAC
Manufacturer Number:857-022-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-447-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 22 positions, it offers seamless integration for your projects. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Perfect for industrial applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component.