857-022-447-108

Heilind Number:EDA857-022-447-108
Manufacturer:EDAC
Manufacturer Number:857-022-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-447-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliable operation at temperatures ranging from -40 to 105 °C. The sleek black design adds a touch of sophistication, while the copper alloy contact material ensures efficient power transmission. With a single row and 22 positions, this connector provides ample space for seamless board-to-board connections. Featuring a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment and secure attachment. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation makes installation a breeze. Elevate your project with the perfect blend of performance and convenience.