857-022-447-112

Heilind Number:EDA857-022-447-112
Manufacturer:EDAC
Manufacturer Number:857-022-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-447-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row layout with 22 positions, ensuring seamless and reliable board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers superior heat resistance and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for industrial and automotive applications. Say goodbye to connectivity issues and elevate your PCB assembly with this essential component.