857-022-453-101

Heilind Number:EDA857-022-453-101
Manufacturer:EDAC
Manufacturer Number:857-022-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-453-101

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black exterior and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, it features 22 positions for seamless board-to-board connections. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-quality, high-temperature connectivity.