857-022-453-102

Heilind Number:EDA857-022-453-102
Manufacturer:EDAC
Manufacturer Number:857-022-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-453-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 22 positions with a contact pitch of .156 inches and row spacing of .2 inches. Built to withstand high temperatures, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity at operating temperatures ranging from -40 to 105°C. With a 5A amperage rating, it offers efficient power transmission in various applications. Its right-angle mount orientation allows for seamless integration onto your board, making it an essential component for your electronic projects. Explore the full range of our connectors for all your PCB interconnection needs.