857-022-453-103

Heilind Number:EDA857-022-453-103
Manufacturer:EDAC
Manufacturer Number:857-022-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-453-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a maximum amperage of 5A and features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With one row of 22 copper alloy contact positions, it ensures secure and efficient data transfer. The .156" pitch and .2" row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade to this premium connector for seamless board-to-board connectivity.