857-022-453-104

Heilind Number:EDA857-022-453-104
Manufacturer:EDAC
Manufacturer Number:857-022-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-453-104

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and a single row for easy installation. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity, even in harsh conditions. Featuring 22 positions, a pitch of .156 inches, and right-angle mount orientation, it offers versatility for various applications. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector guarantees dependable performance, making it an essential component for your electronic projects.