857-022-453-107

Heilind Number:EDA857-022-453-107
Manufacturer:EDAC
Manufacturer Number:857-022-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-453-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in the most demanding environments. With a single row design and 22 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and high-performance board-to-board connections. Elevate your connectivity game with this essential component.