857-022-453-112

Heilind Number:EDA857-022-453-112
Manufacturer:EDAC
Manufacturer Number:857-022-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-453-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. Engineered for efficiency, it features a single row configuration with 22 positions, ensuring seamless integration into your setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications. Whether you're in the industrial, automotive, or telecommunications sector, trust in our connector for secure and efficient board-to-board connectivity. Elevate your projects with this essential component, a testament to quality and performance in the world of electronic connectors.