857-022-454-101

Heilind Number:EDA857-022-454-101
Manufacturer:EDAC
Manufacturer Number:857-022-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-454-101

Detailed Description

Enhance connectivity in high temperature environments with this durable High Temp Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 22 positions, it offers seamless board-to-board connection. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for space-saving installations, its right angle mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications.