857-022-454-103

Heilind Number:EDA857-022-454-103
Manufacturer:EDAC
Manufacturer Number:857-022-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-454-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row with 22 positions, ensuring optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in any application. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient PCB connectivity. Elevate your electronic projects with this essential component.