857-022-454-104

Heilind Number:EDA857-022-454-104
Manufacturer:EDAC
Manufacturer Number:857-022-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-454-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in challenging environments. With a single row design, it features 22 positions for seamless board-to-board connectivity. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation provides versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in its quality and efficiency to elevate your connectivity solutions.