857-022-454-112

Heilind Number:EDA857-022-454-112
Manufacturer:EDAC
Manufacturer Number:857-022-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-454-112

Detailed Description

Enhance your circuit connectivity with our High Temperature Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout and 22 positions, it offers seamless integration onto your PCB. The copper alloy contact material provides efficient electrical conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Perfect for space-saving applications, its right-angle mount orientation is versatile and practical. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connections. Upgrade your setup with this essential component.