857-022-455-201

Heilind Number:EDA857-022-455-201
Manufacturer:EDAC
Manufacturer Number:857-022-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-455-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, it features a 5A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for reliable operation in challenging environments. With two rows of copper alloy contacts offering 22 positions, this connector ensures secure and efficient data transmission. Designed for easy integration, its .156-inch pitch and .2-inch row spacing allow for seamless assembly. Whether straight or right-angled, its versatile mounting orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding projects in the realm of connectors and PCBs. Elevate your connectivity solutions with this essential component.