857-022-455-203

Heilind Number:EDA857-022-455-203
Manufacturer:EDAC
Manufacturer Number:857-022-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-455-203

Detailed Description

Upgrade your circuitry with our high-temp card edge connector, designed for peak performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity even in extreme conditions. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 22 positions for seamless board-to-board connections. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for industrial applications, this connector is a must-have for any electronic setup. Elevate your connectivity game today.