857-022-455-207

Heilind Number:EDA857-022-455-207
Manufacturer:EDAC
Manufacturer Number:857-022-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-455-207

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in demanding environments. With two rows of 22 copper alloy positions, each with a 5A capacity, it offers robust performance. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications. Elevate your PCB connectivity with this essential component.