857-022-455-208

Heilind Number:EDA857-022-455-208
Manufacturer:EDAC
Manufacturer Number:857-022-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-455-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 5 A. The 22 positions and .156-inch pitch offer ample connectivity options, while the .2-inch row spacing allows for efficient PCB integration. Perfect for board-to-board applications, its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality, making it a must-have for various industrial and electronic setups. Elevate your connectivity game with this high-performance solution.