857-022-455-212

Heilind Number:EDA857-022-455-212
Manufacturer:EDAC
Manufacturer Number:857-022-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-455-212

Detailed Description

Easily connect your high temperature electronic components with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance in extreme conditions. Featuring two rows and 22 positions, it offers ample connectivity for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in this connector for secure and high-quality connections in your electronic devices.