857-022-456-201

Heilind Number:EDA857-022-456-201
Manufacturer:EDAC
Manufacturer Number:857-022-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-456-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers seamless integration on PCBs. The 22 positions provide ample connectivity options, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic setup.