857-022-456-203

Heilind Number:EDA857-022-456-203
Manufacturer:EDAC
Manufacturer Number:857-022-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-456-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding conditions. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 22 positions, it offers ample connectivity options for your PCB requirements. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.