857-022-456-208

Heilind Number:EDA857-022-456-208
Manufacturer:EDAC
Manufacturer Number:857-022-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-456-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at 5 A. With two rows of 22 positions, it offers ample connectivity options for your system. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature applications. Its straight mount orientation makes installation a breeze, while its high-quality materials guarantee long-lasting performance. Upgrade your connections with this essential component for efficient and dependable circuitry.