857-022-456-212

Heilind Number:EDA857-022-456-212
Manufacturer:EDAC
Manufacturer Number:857-022-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-456-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 22 positions, it offers seamless integration for your electronic devices. Operating in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any environment. The black color and straight mount orientation make it versatile for various applications. Upgrade your connectivity solution with this high-quality Card Edge Connector.