857-022-457-107

Heilind Number:EDA857-022-457-107
Manufacturer:EDAC
Manufacturer Number:857-022-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-457-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a robust construction with a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and 22 positions, it offers seamless integration for your circuit boards. The right-angle mount orientation allows for efficient space utilization, while a pitch of .156 inches and row spacing of .2 inches accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.