857-022-457-112

Heilind Number:EDA857-022-457-112
Manufacturer:EDAC
Manufacturer Number:857-022-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-457-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at high temperatures. With a single row layout and 22 positions, it offers seamless integration for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Its right-angle mount orientation allows for easy installation, making it ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects. Upgrade your connectivity with this essential component.