857-022-458-102

Heilind Number:EDA857-022-458-102
Manufacturer:EDAC
Manufacturer Number:857-022-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-102

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance under extreme conditions. With a sleek black exterior and a single row layout, this connector not only offers durability but also adds a touch of sophistication to your electronic setups. Featuring a 5 A amperage capacity and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliable power transmission and fire safety compliance. Crafted with precision, the 22-position connector boasts copper alloy contacts for efficient signal transfer. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your circuitry. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your connectivity game with this essential component for your projects.