857-022-458-103

Heilind Number:EDA857-022-458-103
Manufacturer:EDAC
Manufacturer Number:857-022-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row arrangement and 22 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for flexible installation, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Available in sleek black color, it combines functionality with aesthetics for a complete solution. Upgrade your connectivity experience with this essential component.