857-022-458-104

Heilind Number:EDA857-022-458-104
Manufacturer:EDAC
Manufacturer Number:857-022-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and a single row layout with 22 positions, this connector ensures seamless integration on your PCB. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers efficient conductivity and easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.