857-022-458-107

Heilind Number:EDA857-022-458-107
Manufacturer:EDAC
Manufacturer Number:857-022-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black finish and is engineered to withstand temperatures ranging from -40 to 105 °C. Featuring a single row layout with 22 positions spaced at a pitch of .156 inches, it ensures efficient and reliable board-to-board connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With copper alloy contacts and a 5A amperage rating, it delivers high conductivity while maintaining signal integrity. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it a versatile solution for various applications. Trust in this top-tier connector to meet your demanding PCB connectivity needs with precision and efficiency.