857-022-458-108

Heilind Number:EDA857-022-458-108
Manufacturer:EDAC
Manufacturer Number:857-022-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector features 22 positions for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it ensures reliability even in extreme conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial and electronic applications. Trust in its quality and durability for seamless connectivity solutions.