857-022-458-202

Heilind Number:EDA857-022-458-202
Manufacturer:EDAC
Manufacturer Number:857-022-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission. With a pitch of .156 inches and 22 positions across two rows, it offers ample connectivity options for your application. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for industrial and commercial use, this black connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this high-temp Card Edge Connector.