857-022-458-207

Heilind Number:EDA857-022-458-207
Manufacturer:EDAC
Manufacturer Number:857-022-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 22 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the 5A amperage and .156-inch pitch cater to high-power applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in our Connector to deliver seamless board-to-board connectivity in any environment.