857-022-458-208

Heilind Number:EDA857-022-458-208
Manufacturer:EDAC
Manufacturer Number:857-022-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-458-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of 22 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Designed for right-angle mounting, it provides versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for high-demand electronic applications. Elevate your PCB assembly with this essential component.